SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5902NNEUT+T

DigiKey Part Number
MAX5902NNEUT+TTR-ND - Tape & Reel (TR)
MAX5902NNEUT+TCT-ND - Cut Tape (CT)
MAX5902NNEUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5902NNEUT+T
Description
IC HOT SWAP CTRLR GP SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5902NNEUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
Networking
Features
Fault Timeout, Latched Fault, Thermal Limit
Programmable Features
UVLO
Voltage - Supply
9V ~ 72V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,25000 Kč133,25 Kč
10102,34500 Kč1 023,45 Kč
2594,62400 Kč2 365,60 Kč
10086,13450 Kč8 613,45 Kč
25082,08828 Kč20 522,07 Kč
50079,64900 Kč39 824,50 Kč
1 00077,64103 Kč77 641,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,52168 Kč188 804,20 Kč
Manufacturers Standard Package
Unit Price without VAT:133,25000 Kč
Unit Price with VAT:161,23250 Kč