16 Bit Digital to Analog Converter 2 68-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5878EGK+D

DigiKey Part Number
MAX5878EGK+D-ND
Manufacturer
Manufacturer Product Number
MAX5878EGK+D
Description
IC DAC 16BIT 68-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 68-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX5878EGK+D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.135V ~ 3.465V
Packaging
Tube
Voltage - Supply, Digital
1.71V ~ 1.89V, 3.135V ~ 3.465V
Part Status
Active
INL/DNL (LSB)
±3, ±2
Number of Bits
16
Architecture
Current Steering
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
14ns (Typ)
Package / Case
68-VFQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
68-QFN (10x10)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 228,38000 Kč1 228,38 Kč
101 012,16700 Kč10 121,67 Kč
30949,01867 Kč28 470,56 Kč
120892,66700 Kč107 120,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 228,38000 Kč
Unit Price with VAT:1 486,33980 Kč