4 Channel AFE 10 Bit 2.1 W 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5864ETM+T

DigiKey Part Number
MAX5864ETM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5864ETM+T
Description
IC AFE 4 CHAN 10BIT 48TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Channel AFE 10 Bit 2.1 W 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX5864ETM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of Channels
4
Power (Watts)
2.1 W
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500230,20802 Kč575 520,05 Kč
Manufacturers Standard Package
Unit Price without VAT:230,20802 Kč
Unit Price with VAT:278,55170 Kč