
MAX5861EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX5861EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5861EVKIT# |
Description | EVAL MAX5861 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX5861 - 47MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | 47MHz ~ 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX5861 | |
Note | - | |
RF Type | - | |
RF Frequency | 47MHz ~ 1.218GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 496,84000 Kč | 22 496,84 Kč |
| Unit Price without VAT: | 22 496,84000 Kč |
|---|---|
| Unit Price with VAT: | 27 221,17640 Kč |


