
MAX5825BAUP+T | |
|---|---|
DigiKey Part Number | MAX5825BAUP+TTR-ND - Tape & Reel (TR) MAX5825BAUP+TCT-ND - Cut Tape (CT) MAX5825BAUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5825BAUP+T |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5825BAUP+T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,16000 Kč | 445,16 Kč |
| 10 | 355,55900 Kč | 3 555,59 Kč |
| 25 | 333,18800 Kč | 8 329,70 Kč |
| 100 | 312,91640 Kč | 31 291,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 277,87182 Kč | 694 679,55 Kč |
| Unit Price without VAT: | 445,16000 Kč |
|---|---|
| Unit Price with VAT: | 538,64360 Kč |



