8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5822MEUA+

DigiKey Part Number
MAX5822MEUA+-ND
Manufacturer
Manufacturer Product Number
MAX5822MEUA+
Description
IC DAC 12BIT V-OUT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5822MEUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1381,22000 Kč381,22 Kč
10303,33100 Kč3 033,31 Kč
50272,10500 Kč13 605,25 Kč
100262,44300 Kč26 244,30 Kč
250252,23880 Kč63 059,70 Kč
500246,08966 Kč123 044,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,22000 Kč
Unit Price with VAT:461,27620 Kč