12 Bit Digital to Analog Converter 4 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5815BAUD+T

DigiKey Part Number
175-MAX5815BAUD+TTR-ND - Tape & Reel (TR)
175-MAX5815BAUD+TCT-ND - Cut Tape (CT)
175-MAX5815BAUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5815BAUD+T
Description
IC DAC 12BIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5815BAUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
10213,59200 Kč2 135,92 Kč
25199,07800 Kč4 976,95 Kč
100183,11520 Kč18 311,52 Kč
250182,16016 Kč45 540,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500163,16160 Kč407 904,00 Kč
Manufacturers Standard Package
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč