
MAX5811LEUT+T | |
|---|---|
DigiKey Part Number | MAX5811LEUT+TR-ND - Tape & Reel (TR) MAX5811LEUT+CT-ND - Cut Tape (CT) MAX5811LEUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5811LEUT+T |
Description | IC DAC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5811LEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 25 | 109,26520 Kč | 2 731,63 Kč |
| 100 | 99,63340 Kč | 9 963,34 Kč |
| 250 | 96,70168 Kč | 24 175,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,59820 Kč | 218 995,50 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |

