14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5719GSD+T

DigiKey Part Number
MAX5719GSD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5719GSD+T
Description
20-BIT VOLTAGE DAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5719GSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
20
Number of D/A Converters
1
Settling Time
1.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±1, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500510,11878 Kč1 275 296,95 Kč
Manufacturers Standard Package
Unit Price without VAT:510,11878 Kč
Unit Price with VAT:617,24372 Kč