
MAX5719BOB# | |
|---|---|
DigiKey Part Number | 505-MAX5719BOB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5719BOB# |
Description | +5V, SERIAL-INPUT, UNBUFFERED VO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX5719 Breakout Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | MAX5719 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,79000 Kč | 1 880,79 Kč |
| Unit Price without VAT: | 1 880,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,75590 Kč |


