
MAX5717GSD+ | |
|---|---|
DigiKey Part Number | MAX5717GSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5717GSD+ |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5717GSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,08000 Kč | 435,08 Kč |
| 10 | 347,28600 Kč | 3 472,86 Kč |
| 50 | 312,13520 Kč | 15 606,76 Kč |
| 100 | 301,25200 Kč | 30 125,20 Kč |
| 250 | 289,76400 Kč | 72 441,00 Kč |
| 500 | 282,84012 Kč | 141 420,06 Kč |
| Unit Price without VAT: | 435,08000 Kč |
|---|---|
| Unit Price with VAT: | 526,44680 Kč |



