16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5550ETE+T

DigiKey Part Number
MAX5550ETE+TTR-ND - Tape & Reel (TR)
MAX5550ETE+TCT-ND - Cut Tape (CT)
MAX5550ETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5550ETE+T
Description
IC DAC 10BIT A-OUT 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5550ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
30µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,61000 Kč200,61 Kč
10156,17000 Kč1 561,70 Kč
25145,09360 Kč3 627,34 Kč
100132,91390 Kč13 291,39 Kč
250127,10832 Kč31 777,08 Kč
500123,60854 Kč61 804,27 Kč
1 000120,72785 Kč120 727,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500109,98625 Kč274 965,62 Kč
Manufacturers Standard Package
Unit Price without VAT:200,61000 Kč
Unit Price with VAT:242,73810 Kč