8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5512EUA+

DigiKey Part Number
MAX5512EUA+-ND
Manufacturer
Manufacturer Product Number
MAX5512EUA+
Description
IC DAC 8BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5512EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
660µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10147,49000 Kč1 474,90 Kč
50130,49840 Kč6 524,92 Kč
100125,24260 Kč12 524,26 Kč
250119,69028 Kč29 922,57 Kč
500116,34404 Kč58 172,02 Kč
1 000113,59036 Kč113 590,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč