Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5494ETE+T

DigiKey Part Number
MAX5494ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5494ETE+T
Description
IC DIG POT 10K 16-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5494ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V, ±2.5V ~ 5.25V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (5x5)
Package / Case
16-WQFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,68457 Kč396 711,43 Kč
Manufacturers Standard Package
Unit Price without VAT:158,68457 Kč
Unit Price with VAT:192,00833 Kč