Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5483EUD+T

DigiKey Part Number
MAX5483EUD+TTR-ND - Tape & Reel (TR)
MAX5483EUD+TCT-ND - Cut Tape (CT)
MAX5483EUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5483EUD+T
Description
IC DIG POT 10K 14-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5483EUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
10k
Interface
SPI, Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V, ±2.5V ~ 5.25V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10139,15400 Kč1 391,54 Kč
25129,07040 Kč3 226,76 Kč
100117,98990 Kč11 798,99 Kč
250115,33612 Kč28 834,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500104,13681 Kč260 342,02 Kč
Manufacturers Standard Package
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč