
MAX5481ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5481ETE+TTR-ND - Tape & Reel (TR) 175-MAX5481ETE+TCT-ND - Cut Tape (CT) 175-MAX5481ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5481ETE+T |
Description | IC DGT POT 10KOHM 1024TAP 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5481ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 10k | |
Interface | SPI, Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 Kč | 153,88 Kč |
| 10 | 118,78500 Kč | 1 187,85 Kč |
| 25 | 110,00720 Kč | 2 750,18 Kč |
| 100 | 100,36850 Kč | 10 036,85 Kč |
| 250 | 95,77244 Kč | 23 943,11 Kč |
| 500 | 93,00100 Kč | 46 500,50 Kč |
| 1 000 | 90,72087 Kč | 90 720,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,09500 Kč | 205 237,50 Kč |
| Unit Price without VAT: | 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 186,19480 Kč |

