
| MAX5441BCUA+T | |
|---|---|
| DigiKey Part Number | MAX5441BCUA+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX5441BCUA+T | 
| Description | IC DAC 16BIT V-OUT 8UMAX | 
| Customer Reference | |
| Detailed Description | 16 Bit Digital to Analog Converter 1 8-uMAX/uSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX5441BCUA+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Number of Bits | 16 | |
| Number of D/A Converters | 1 | |
| Settling Time | 1µs (Typ) | |
| Output Type | Voltage - Unbuffered | |
| Differential Output | No | |
| Data Interface | SPI | |
| Reference Type | External | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| INL/DNL (LSB) | ±0.5, ±0.5 | |
| Architecture | R-2R | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-uMAX/uSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic