Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5430BEKA+T

DigiKey Part Number
MAX5430BEKA+TTR-ND - Tape & Reel (TR)
MAX5430BEKA+TCT-ND - Cut Tape (CT)
MAX5430BEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5430BEKA+T
Description
IC DIG POT 57K SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX5430BEKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Volatile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
12V ~ 15V, ±12V ~ 15V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Supplier Device Package
SOT-23-8
Taper
Linear
Package / Case
SOT-23-8
Configuration
Potentiometer
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Resistance - Wiper (Ohms) (Typ)
14
Number of Taps
4
Base Product Number
Resistance (Ohms)
57k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,47000 Kč172,47 Kč
10133,51700 Kč1 335,17 Kč
25123,79840 Kč3 094,96 Kč
100113,11400 Kč11 311,40 Kč
250110,40484 Kč27 601,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,75186 Kč249 379,65 Kč
Manufacturers Standard Package
Unit Price without VAT:172,47000 Kč
Unit Price with VAT:208,68870 Kč