
MAX5424ETA+T | |
|---|---|
DigiKey Part Number | MAX5424ETA+TTR-ND - Tape & Reel (TR) MAX5424ETA+TCT-ND - Cut Tape (CT) MAX5424ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5424ETA+T |
Description | IC DIG POT 200K 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5424ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 200k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,87640 Kč | 2 421,91 Kč |
| 100 | 88,18110 Kč | 8 818,11 Kč |
| 250 | 85,13596 Kč | 21 283,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,30884 Kč | 193 272,10 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


