Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5391MATE+T

DigiKey Part Number
MAX5391MATE+TTR-ND - Tape & Reel (TR)
MAX5391MATE+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX5391MATE+T
Description
IC DGT POT 50KOHM 256TAP 16TQFN
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5391MATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 858
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
1061,92900 Kč619,29 Kč
2556,90240 Kč1 422,56 Kč
10051,38730 Kč5 138,73 Kč
25048,75768 Kč12 189,42 Kč
50047,17306 Kč23 586,53 Kč
1 00045,86837 Kč45 868,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,49120 Kč111 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč