Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5391LATE+T

DigiKey Part Number
MAX5391LATE+TTR-ND - Tape & Reel (TR)
MAX5391LATE+TCT-ND - Cut Tape (CT)
MAX5391LATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5391LATE+T
Description
IC DIG POT 10K 16-TQFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5391LATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1083,61400 Kč836,14 Kč
2577,09640 Kč1 927,41 Kč
10069,93170 Kč6 993,17 Kč
25066,82404 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,97105 Kč152 427,62 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč