
MAX538ACSA+ | |
|---|---|
DigiKey Part Number | MAX538ACSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX538ACSA+ |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX538ACSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,41000 Kč | 485,41 Kč |
| 10 | 389,19300 Kč | 3 891,93 Kč |
| 25 | 365,15000 Kč | 9 128,75 Kč |
| 100 | 338,72820 Kč | 33 872,82 Kč |
| 300 | 323,98617 Kč | 97 195,85 Kč |
| 500 | 318,53660 Kč | 159 268,30 Kč |
| Unit Price without VAT: | 485,41000 Kč |
|---|---|
| Unit Price with VAT: | 587,34610 Kč |




