
MAX521ACAG+ | |
|---|---|
DigiKey Part Number | MAX521ACAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX521ACAG+ |
Description | IC DAC 8BIT 24-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX521ACAG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,20000 Kč | 530,20 Kč |
| 10 | 425,88100 Kč | 4 258,81 Kč |
| 58 | 381,13897 Kč | 22 106,06 Kč |
| 116 | 368,73578 Kč | 42 773,35 Kč |
| 290 | 355,64386 Kč | 103 136,72 Kč |
| 522 | 348,85563 Kč | 182 102,64 Kč |
| Unit Price without VAT: | 530,20000 Kč |
|---|---|
| Unit Price with VAT: | 641,54200 Kč |


