
MAX5135GUE+ | |
|---|---|
DigiKey Part Number | MAX5135GUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5135GUE+ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5135GUE+ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±0.25, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, DSP, Microwire, QSPI, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 267,68000 Kč | 2 676,80 Kč |
| 96 | 231,26792 Kč | 22 201,72 Kč |
| 192 | 224,00760 Kč | 43 009,46 Kč |
| 288 | 220,37094 Kč | 63 466,83 Kč |
| 576 | 215,03976 Kč | 123 862,90 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |


