
MAX5134AGTG+ | |
|---|---|
DigiKey Part Number | MAX5134AGTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5134AGTG+ |
Description | IC DAC 16BIT 24-TQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5134AGTG+ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±2, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 24-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 24-TQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, DSP, Microwire, QSPI, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,79000 Kč | 472,79 Kč |
| 10 | 378,42300 Kč | 3 784,23 Kč |
| 75 | 333,56293 Kč | 25 017,22 Kč |
| 150 | 323,13233 Kč | 48 469,85 Kč |
| 300 | 314,54683 Kč | 94 364,05 Kč |
| 525 | 308,73728 Kč | 162 087,07 Kč |
| Unit Price without VAT: | 472,79000 Kč |
|---|---|
| Unit Price with VAT: | 572,07590 Kč |



