


MAX5084ATT+T | |
|---|---|
DigiKey Part Number | MAX5084ATT+TR-ND - Tape & Reel (TR) MAX5084ATT+CT-ND - Cut Tape (CT) MAX5084ATT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5084ATT+T |
Description | IC REG LIN POS ADJ 200MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5084ATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 2.54V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 85,10920 Kč | 2 127,73 Kč |
| 100 | 77,31460 Kč | 7 731,46 Kč |
| 250 | 74,21364 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,57089 Kč | 168 927,23 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |






