Half-Bridge Gate Driver IC Inverting, Non-Inverting 12-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5064BATC+T

DigiKey Part Number
175-MAX5064BATC+TTR-ND - Tape & Reel (TR)
175-MAX5064BATC+TCT-ND - Cut Tape (CT)
175-MAX5064BATC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5064BATC+T
Description
IC GATE DRVR HALF-BRIDGE 12TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5064BATC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
125 V
Rise / Fall Time (Typ)
65ns, 65ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1087,73000 Kč877,30 Kč
2580,93480 Kč2 023,37 Kč
10073,46570 Kč7 346,57 Kč
25070,35840 Kč17 589,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,12882 Kč160 322,05 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč