
MAX5048AAUT+T | |
|---|---|
DigiKey Part Number | 175-MAX5048AAUT+TTR-ND - Tape & Reel (TR) 175-MAX5048AAUT+TCT-ND - Cut Tape (CT) 175-MAX5048AAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5048AAUT+T |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5048AAUT+T Models |
Category | Voltage - Supply 4V ~ 12.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 1.3A, 7.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 82ns, 12.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,38000 Kč | 199,38 Kč |
| 10 | 155,08100 Kč | 1 550,81 Kč |
| 25 | 144,03640 Kč | 3 600,91 Kč |
| 100 | 131,89230 Kč | 13 189,23 Kč |
| 250 | 129,55020 Kč | 32 387,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,71122 Kč | 291 778,05 Kč |
| Unit Price without VAT: | 199,38000 Kč |
|---|---|
| Unit Price with VAT: | 241,24980 Kč |


