
MAX5033BUSA+T | |
|---|---|
DigiKey Part Number | 175-MAX5033BUSA+TTR-ND - Tape & Reel (TR) 175-MAX5033BUSA+TCT-ND - Cut Tape (CT) 175-MAX5033BUSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5033BUSA+T |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5033BUSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,08900 Kč | 910,89 Kč |
| 25 | 84,06760 Kč | 2 101,69 Kč |
| 100 | 76,35290 Kč | 7 635,29 Kč |
| 250 | 73,24944 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,71056 Kč | 166 776,40 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

