Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5033AASA+T

DigiKey Part Number
MAX5033AASA+TTR-ND - Tape & Reel (TR)
MAX5033AASA+TCT-ND - Cut Tape (CT)
MAX5033AASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5033AASA+T
Description
IC REG BUCK 3.3V 500MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX5033AASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
125kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
1091,08900 Kč910,89 Kč
2584,06760 Kč2 101,69 Kč
10076,35290 Kč7 635,29 Kč
25073,24944 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,71056 Kč166 776,40 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč