
MAX4995AATA+T | |
|---|---|
DigiKey Part Number | MAX4995AATA+TTR-ND - Tape & Reel (TR) MAX4995AATA+TCT-ND - Cut Tape (CT) MAX4995AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4995AATA+T |
Description | IC CURRENT SWITCH 10% 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995AATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,15800 Kč | 1 051,58 Kč |
| 25 | 97,22080 Kč | 2 430,52 Kč |
| 100 | 88,50030 Kč | 8 850,03 Kč |
| 250 | 85,45768 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,59500 Kč | 193 987,50 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

