
MAX49918IATB+T | |
|---|---|
DigiKey Part Number | 505-MAX49918IATB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX49918IATB+T |
Description | HIGH PRECISION CURRENT SENSE AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX49918IATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,63568 Kč | 106 589,20 Kč |
| Unit Price without VAT: | 42,63568 Kč |
|---|---|
| Unit Price with VAT: | 51,58917 Kč |


