
MAX4940MB+ | |
|---|---|
DigiKey Part Number | MAX4940MB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4940MB+ |
Description | EVAL BOARD FOR MAX4940 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4940 - Waveform Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | - | |
Utilized IC / Part | MAX4940 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 416,93000 Kč | 4 416,93 Kč |
| Unit Price without VAT: | 4 416,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 344,48530 Kč |



