1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX491CSD+T

DigiKey Part Number
MAX491CSD+TR-ND - Tape & Reel (TR)
MAX491CSD+CT-ND - Cut Tape (CT)
MAX491CSD+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX491CSD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX491CSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1085,10500 Kč851,05 Kč
2578,49040 Kč1 962,26 Kč
10071,21890 Kč7 121,89 Kč
25068,10912 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,11948 Kč155 298,70 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč