
MAX490ECSA+T | |
|---|---|
DigiKey Part Number | 175-MAX490ECSA+TTR-ND - Tape & Reel (TR) 175-MAX490ECSA+TCT-ND - Cut Tape (CT) 175-MAX490ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX490ECSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,48000 Kč | 117,48 Kč |
| 10 | 89,86100 Kč | 898,61 Kč |
| 25 | 82,97000 Kč | 2 074,25 Kč |
| 100 | 75,38790 Kč | 7 538,79 Kč |
| 250 | 71,77268 Kč | 17 943,17 Kč |
| 500 | 69,59304 Kč | 34 796,52 Kč |
| 1 000 | 67,79998 Kč | 67 799,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,90629 Kč | 164 765,73 Kč |
| Unit Price without VAT: | 117,48000 Kč |
|---|---|
| Unit Price with VAT: | 142,15080 Kč |

