
MAX490CSA+T | |
|---|---|
DigiKey Part Number | MAX490CSA+TR-ND - Tape & Reel (TR) MAX490CSA+CT-ND - Cut Tape (CT) MAX490CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX490CSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490CSA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,38300 Kč | 863,83 Kč |
| 25 | 79,69320 Kč | 1 992,33 Kč |
| 100 | 72,33100 Kč | 7 233,10 Kč |
| 250 | 69,24192 Kč | 17 310,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,12368 Kč | 157 809,20 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |



