
MAX4908ETD+T | |
---|---|
DigiKey Part Number | MAX4908ETD+TTR-ND - Tape & Reel (TR) MAX4908ETD+TCT-ND - Cut Tape (CT) MAX4908ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4908ETD+T |
Description | IC MULTIPLEXER DUAL 3X1 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4908ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,77000 Kč | 119,77 Kč |
10 | 91,65200 Kč | 916,52 Kč |
25 | 84,64480 Kč | 2 116,12 Kč |
100 | 76,92940 Kč | 7 692,94 Kč |
250 | 73,25244 Kč | 18 313,11 Kč |
500 | 71,03654 Kč | 35 518,27 Kč |
1 000 | 69,21226 Kč | 69 212,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 67,28665 Kč | 168 216,62 Kč |
Unit Price without VAT: | 119,77000 Kč |
---|---|
Unit Price with VAT: | 144,92170 Kč |