
MAX4899AEETE+ | |
|---|---|
DigiKey Part Number | MAX4899AEETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4899AEETE+ |
Description | IC MULTIPLEXER DUAL 4X1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4899AEETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | SP4T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 12Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 425MHz | |
Features | Fault Protection, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 25 | 136,54560 Kč | 3 413,64 Kč |
| 100 | 124,92760 Kč | 12 492,76 Kč |
| 300 | 118,44413 Kč | 35 533,24 Kč |
| 500 | 116,04838 Kč | 58 024,19 Kč |
| 1 000 | 113,30017 Kč | 113 300,17 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |










