
MAX4886ETO+T | |
|---|---|
DigiKey Part Number | MAX4886ETO+TTR-ND - Tape & Reel (TR) MAX4886ETO+TCT-ND - Cut Tape (CT) MAX4886ETO+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4886ETO+T |
Description | IC VIDEO SWITCH 42TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Logic 42-TQFN (3.5x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX4886ETO+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,07450 Kč | 10 407,45 Kč |
| 250 | 101,20028 Kč | 25 300,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,59445 Kč | 228 986,12 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |

