4 Circuit IC Switch 1:1 9Ohm 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4854HETE+

DigiKey Part Number
MAX4854HETE+-ND
Manufacturer
Manufacturer Product Number
MAX4854HETE+
Description
IC SWITCH SPST-NOX4 9OHM 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 9Ohm 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4854HETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 40ns
-3db Bandwidth
150MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
1092,20200 Kč922,02 Kč
2585,10920 Kč2 127,73 Kč
10077,31460 Kč7 731,46 Kč
30072,96737 Kč21 890,21 Kč
50071,36002 Kč35 680,01 Kč
1 00069,51703 Kč69 517,03 Kč
2 50067,57089 Kč168 927,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč