
MAX4845DEYT+T | |
|---|---|
DigiKey Part Number  | 505-MAX4845DEYT+TTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX4845DEYT+T  | 
Description  | IC OVERVOLTAGE PROT CTRL 6UTLGA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | PMIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX4845DEYT+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | *  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 35,62978 Kč | 89 074,45 Kč | 
| 5 000 | 34,93902 Kč | 174 695,10 Kč | 
| Unit Price without VAT: | 35,62978 Kč | 
|---|---|
| Unit Price with VAT: | 43,11203 Kč | 


