MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4840EXT+T

DigiKey Part Number
MAX4840EXT+TTR-ND - Tape & Reel (TR)
MAX4840EXT+TCT-ND - Cut Tape (CT)
MAX4840EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4840EXT+T
Description
IC OVERVOLTAGE PROT CTRL SC70-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage Protection Controller PMIC SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4840EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage Protection Controller
Current - Supply
140µA
Voltage - Supply
1.2V ~ 28V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 013
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,62000 Kč80,62 Kč
1060,81300 Kč608,13 Kč
2555,86680 Kč1 396,67 Kč
10050,43790 Kč5 043,79 Kč
25047,84916 Kč11 962,29 Kč
50046,28810 Kč23 144,05 Kč
1 00045,00406 Kč45 004,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,64802 Kč109 120,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,62000 Kč
Unit Price with VAT:97,55020 Kč