Current Limiting Regulator 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4789EUK+T

DigiKey Part Number
MAX4789EUK+TTR-ND - Tape & Reel (TR)
MAX4789EUK+TCT-ND - Cut Tape (CT)
MAX4789EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4789EUK+T
Description
IC CURRENT LIMITING SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4789EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
200mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 476
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1086,61700 Kč866,17 Kč
2579,89320 Kč1 997,33 Kč
10072,50190 Kč7 250,19 Kč
25069,39420 Kč17 348,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,26798 Kč158 169,95 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč