
MAX4783ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX4783ETE+TTR-ND - Tape & Reel (TR) 175-MAX4783ETE+TCT-ND - Cut Tape (CT) 175-MAX4783ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4783ETE+T |
Description | IC SWITCH SPDT X 3 1OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 1Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4783ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 15ns | |
-3db Bandwidth | - | |
Charge Injection | -110pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF, 75pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 10 | 130,52100 Kč | 1 305,21 Kč |
| 25 | 121,03080 Kč | 3 025,77 Kč |
| 100 | 110,59690 Kč | 11 059,69 Kč |
| 250 | 105,62228 Kč | 26 405,57 Kč |
| 500 | 102,62358 Kč | 51 311,79 Kč |
| 1 000 | 100,15647 Kč | 100 156,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,55172 Kč | 243 879,30 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |


