
MAX4782EUE+T | |
|---|---|
DigiKey Part Number | MAX4782EUE+TTR-ND - Tape & Reel (TR) MAX4782EUE+TCT-ND - Cut Tape (CT) MAX4782EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4782EUE+T |
Description | IC SWITCH SP4T X 2 1OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4782EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 15ns | |
-3db Bandwidth | - | |
Charge Injection | -110pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF, 158pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,16000 Kč | 128,16 Kč |
| Unit Price without VAT: | 128,16000 Kč |
|---|---|
| Unit Price with VAT: | 155,07360 Kč |

