
MAX4781EUE+T | |
|---|---|
DigiKey Part Number | MAX4781EUE+TTR-ND - Tape & Reel (TR) MAX4781EUE+TCT-ND - Cut Tape (CT) MAX4781EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4781EUE+T |
Description | IC MUX 8:1 1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4781EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 15ns | |
-3db Bandwidth | - | |
Charge Injection | -110pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF, 310pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,32000 Kč | 168,32 Kč |
| 10 | 130,37000 Kč | 1 303,70 Kč |
| 25 | 120,89120 Kč | 3 022,28 Kč |
| 100 | 110,46950 Kč | 11 046,95 Kč |
| 250 | 105,50056 Kč | 26 375,14 Kč |
| 500 | 102,50534 Kč | 51 252,67 Kč |
| 1 000 | 100,04107 Kč | 100 041,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,43932 Kč | 243 598,30 Kč |
| Unit Price without VAT: | 168,32000 Kč |
|---|---|
| Unit Price with VAT: | 203,66720 Kč |










