
MAX4754ETE+ | |
|---|---|
DigiKey Part Number | MAX4754ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4754ETE+ |
Description | IC SWITCH SPDTX4 850MOHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 850mOhm 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4754ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 850mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 10MHz | |
Charge Injection | 300pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 300pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 129,07900 Kč | 1 290,79 Kč |
| 75 | 111,13560 Kč | 8 335,17 Kč |
| 150 | 106,96347 Kč | 16 044,52 Kč |
| 300 | 103,53020 Kč | 31 059,06 Kč |
| 525 | 101,20680 Kč | 53 133,57 Kč |
| 1 050 | 98,79226 Kč | 103 731,87 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |










