
MAX4729EXT+T | |
|---|---|
DigiKey Part Number | MAX4729EXT+TTR-ND - Tape & Reel (TR) MAX4729EXT+TCT-ND - Cut Tape (CT) MAX4729EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4729EXT+T |
Description | IC SWITCH SPDT X 1 5.5OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5.5Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4729EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 26ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 Kč | 90,40 Kč |
| 10 | 68,57200 Kč | 685,72 Kč |
| 25 | 63,11480 Kč | 1 577,87 Kč |
| 100 | 57,09920 Kč | 5 709,92 Kč |
| 250 | 54,23216 Kč | 13 558,04 Kč |
| 500 | 52,50410 Kč | 26 252,05 Kč |
| 1 000 | 51,08162 Kč | 51 081,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,58015 Kč | 123 950,38 Kč |
| Unit Price without VAT: | 90,40000 Kč |
|---|---|
| Unit Price with VAT: | 109,38400 Kč |

