2 Circuit IC Switch 2:1 800mOhm 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4684EUB+T

DigiKey Part Number
MAX4684EUB+TR-ND - Tape & Reel (TR)
MAX4684EUB+CT-ND - Cut Tape (CT)
MAX4684EUB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4684EUB+T
Description
IC SWITCH SPDTX2 800MOHM 10UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 800mOhm 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4684EUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
-
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
84pF, 37pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-68dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10104,78000 Kč1 047,80 Kč
2596,87640 Kč2 421,91 Kč
10088,18110 Kč8 818,11 Kč
25085,13596 Kč21 283,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,30884 Kč193 272,10 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč