
MAX4676EUT+T | |
|---|---|
DigiKey Part Number | MAX4676EUT+TTR-ND - Tape & Reel (TR) MAX4676EUT+TCT-ND - Cut Tape (CT) MAX4676EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4676EUT+T |
Description | IC SWITCH SPST-NC X 1 3OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4676EUT+T Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 110ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 87pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 85pF, 85pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 48,50156 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,54218 Kč | 111 355,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |

